Reference Only
TLBP2S-V10
Racks & Rack Cabinet Accessories .
Datasheet
TLBP2S-V10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Racks & Rack Cabinet Accessories | |
| Product | Panels | |
| Type | Blank Panel | |
| Color | White | |
| Length | 50.8 mm | |
| Width | 482 mm | |
| Height | 88.1 mm | |
| Material | Plastic | |
| Dimensions | 50.8 mm x 482 mm x 88.1 mm | |
| Product Type | Racks & Rack Cabinets | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.07 | $185.35 | |
| $37.06 | $370.60 | |
| $36.66 | $1,833.00 | |
| $36.28 | $3,628.00 | |
| $35.99 | $8,997.50 |
Need more?