Reference Only

THM1SC-M30

Cable Tie Mounts .

Manufacturer:

Mfr Part:
THM1SC-M30

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Tie Mounts
ProductCable Tie Mounts
Mounting StylePush Mount
MaterialNylon
Length - in0.984 in
Length - mm25 mm
Width - in0.382 in
Width - mm9.7 mm
ComplianceUL
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.449$449.00
$0.428$856.00
$0.41$2,050.00
$0.402$4,020.00
$0.397$9,925.00
Need more?
Contact Us