
TCM1X63-D350
Cable Mounting & Accessories .
Datasheet
TCM1X63-D350 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Mount | |
| Material | Nylon 6.6 | |
| Color | Black | |
| Width | 14.51 mm | |
| Length | 23.11 mm | |
| Product | Cable Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.75 | $375.00 | |
| $0.706 | $706.00 | |
| $0.685 | $1,712.50 | |
| $0.664 | $3,320.00 | |
| $0.661 | $6,610.00 |
Need more?