Reference Only
SRM19MK2
Racks & Rack Cabinet Accessories Rack Mount 19" Mon/Key shelf 2 RU.
Datasheet
SRM19MK2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Racks & Rack Cabinet Accessories | |
| Product | Rack Shelves | |
| Type | Keyboard and Monitor | |
| Color | Black | |
| Width | 1.583 ft | |
| Height | 3.5 in | |
| Features | Slide out mouse pad integral to all keyboard shelves | |
| Number of Rack Units | 2RU | |
| Product Type | Racks & Rack Cabinets | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9403999045 |
| TARIC | 9403208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $425.02 | $850.04 | |
| $412.11 | $4,121.10 | |
| $399.27 | $9,981.75 |
Need more?