Reference Only
SRM19FM1
Racks & Rack Cabinet Accessories Rack Mount 19" Front Mount Shelf.
Datasheet
SRM19FM1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Racks & Rack Cabinet Accessories | |
| Product | Rack Shelves | |
| Type | Keyboard and Monitor | |
| Color | Black | |
| Width | 1.583 ft | |
| Product Type | Racks & Rack Cabinets | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9403999045 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $115.44 | $577.20 | |
| $112.93 | $1,129.30 | |
| $109.95 | $2,748.75 | |
| $109.71 | $10,971.00 |
Need more?