Reference Only
SRM19CMV3
Racks & Rack Cabinet Accessories Rack Mount 19" Canti levered Vented Shelf.
Datasheet
SRM19CMV3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Racks & Rack Cabinet Accessories | |
| Product | Rack Shelves | |
| Type | Cantilevered | |
| Color | Black | |
| Width | 1.583 ft | |
| Material | Aluminum | |
| Features | Slide out mouse pad integral to all keyboard shelves | |
| Product Type | Racks & Rack Cabinets | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $404.63 | $809.26 | |
| $404.61 | $10,519.86 |
Need more?