Reference Only
SR2
Obsolete
Storage Boxes & Cases
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Storage Boxes & Cases | |
| Product | Storage Bins & Cabinets | |
| Type | Slide Rack | |
| Color | Black | |
| Material | Steel | |
| Width | 387.4 mm | |
| Height | 158.7 mm | |
| Features | Holds K-504 cable tie kit or K-1000 series terminal kit | |
| Product Type | Storage Boxes & Cases | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?