
SP688E-C
Modular Connectors / Ethernet Connectors .
Datasheet
SP688E-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Modular Plug | |
| Shielding | Unshielded | |
| Performance Category | Cat 6 | |
| IP Rating | IP20 | |
| Color | Clear | |
| Number of Positions | 8 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.90 | $290.00 | |
| $2.63 | $789.00 | |
| $2.55 | $1,275.00 | |
| $2.33 | $2,330.00 | |
| $2.19 | $5,475.00 | |
| $2.09 | $10,450.00 |
Need more?