Reference Only

SN15F

Obsolete
Racks & Rack Cabinet Accessories

Manufacturer:

Mfr Part:
SN15F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryRacks & Rack Cabinet Accessories
ProductCable Managers
TypeCable Management Finger Kit
ColorBlack
Width29.6 mm
Height225 mm
Number of Rack Units42/45RU
Product TypeRacks & Rack Cabinets
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?