Reference Only

SGTM2S8-C

Cable Tie Mounts .

Manufacturer:

Mfr Part:
SGTM2S8-C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Tie Mounts
SeriesSG
ProductCable Tie Mounts
Mounting StyleScrew Mount
MaterialNylon
Length - in0.657 in
Length - mm16.7 mm
Width - in0.48 in
Width - mm12.2 mm
Thread Size#8 (M4)
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
TradenameSuper-Grip

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.575$287.50
$0.56$1,400.00
$0.452$4,520.00
$0.446$11,150.00
Need more?