Reference Only
SGTA1S8-C
Cable Tie Mounts .
Datasheet
SGTA1S8-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | SG | |
| Product | Cable Tie Mounts | |
| Mounting Style | Screw Mount | |
| Material | Nylon | |
| Length - in | 0.374 in | |
| Length - mm | 9.5 mm | |
| Width - in | 0.748 in | |
| Width - mm | 19 mm | |
| Thread Size | #8 (M4) | |
| Packaging | Bulk | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tradename | Super-Grip |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.51 | $255.00 | |
| $0.504 | $1,260.00 | |
| $0.413 | $2,065.00 | |
| $0.404 | $4,040.00 | |
| $0.403 | $10,075.00 |
Need more?