Reference Only

SBFW44-C

Obsolete
Washers

Manufacturer:

Mfr Part:
SBFW44-C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWashers
TypeFlat Washer
MaterialSilicon
Outside Diameter23.4 mm
Thickness1.65 mm
Thread Size7/16
SeriesSB
Product TypeWashers
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7415390000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?