Reference Only
RSHLF
Racks & Rack Cabinet Accessories .
Datasheet
RSHLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Racks & Rack Cabinet Accessories | |
| Product | Rack Shelves | |
| Type | Rack Shelf | |
| Color | Black | |
| Length | 926 mm | |
| Width | 483 mm | |
| Height | 44 mm | |
| Material | Steel | |
| Dimensions | 926 mm L x 483 mm W x 44 mm H | |
| Product Type | Racks & Rack Cabinets | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $374.02 | $374.02 | |
| $358.46 | $1,792.30 | |
| $350.63 | $3,506.30 | |
| $342.58 | $8,564.50 |
Need more?