Reference Only
RGTBSM6G-C
Racks & Rack Cabinet Accessories .
Datasheet
RGTBSM6G-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Racks & Rack Cabinet Accessories | |
| Product | Grounding Kits | |
| Type | Thread Forming Bonding Screw | |
| Color | Green | |
| Width | 15 mm | |
| Features | Patent pending screws create electrical bond between painted patch panels and racks or cabinets | |
| Product Type | Racks & Rack Cabinets | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318158085 |
| TARIC | 7318220098 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.21 | $121.00 | |
| $1.12 | $224.00 | |
| $1.08 | $540.00 | |
| $1.05 | $1,050.00 | |
| $1.03 | $2,060.00 |
Need more?