Reference Only
RGRB19Y
Racks & Rack Cabinet Accessories .
Datasheet
RGRB19Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Racks & Rack Cabinet Accessories | |
| Series | RGRB | |
| Product | Ground Bars | |
| Type | Busbar Kit | |
| Features | Provides dedicated ground system to maintain system performance and protect network equipment when RGS rack grounding strip kit cannot be used | |
| Product Type | Racks & Rack Cabinets | |
| Subcategory | Enclosures, Racks and Boxes | |
| Tradename | StructuredGround |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8535900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $122.28 | $366.84 | |
| $118.08 | $1,180.80 | |
| $114.69 | $2,867.25 | |
| $108.46 | $5,423.00 | |
| $105.61 | $10,561.00 |
Need more?