Reference Only
RER.5E-X
Cable Mounting & Accessories .
Datasheet
RER.5E-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Harness Board | |
| Material | Nylon | |
| Family | Replacement Elastic Bands | |
| Features | The elastic band can be replaced in the RER Elastic Retainers without removing the RER base | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.91 | $49.10 | |
| $4.74 | $94.80 | |
| $4.67 | $233.50 | |
| $4.57 | $457.00 | |
| $3.67 | $734.00 | |
| $3.63 | $1,815.00 | |
| $3.60 | $3,600.00 | |
| $3.55 | $7,100.00 |
Need more?