Reference Only
Q1N2B3J2M30AHA0
Obsolete
Power Outlet Strips
Datasheet
Q1N2B3J2M30AHA0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Power Outlet Strips | |
| Product | PDU - Power Distribution Units | |
| Features | (24) C13, (6) C-19 | |
| Number of Outlets | 30 Outlet | |
| Body Length | 60 mm | |
| Length | 60 mm | |
| Mounting Style | Rack Mount | |
| Voltage Rating | 230 VAC | |
| Current Rating | 32 A | |
| Application | Industrial | |
| Height | 1.778 m | |
| Product Type | Power Outlet Strips | |
| Subcategory | Power Condition | |
| Width | 64 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?