Reference Only
PZAEGK
Racks & Rack Cabinet Accessories .
Datasheet
PZAEGK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Racks & Rack Cabinet Accessories | |
| Series | PCAEGK | |
| Product | Grounding Kits | |
| Type | Zone Enclosure Grounding Kit | |
| Color | Unfinished | |
| Product Type | Racks & Rack Cabinets | |
| Subcategory | Enclosures, Racks and Boxes | |
| Tradename | StructuredGround |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8302490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $78.35 | $235.05 | |
| $74.61 | $746.10 | |
| $72.51 | $1,812.75 | |
| $71.53 | $3,576.50 | |
| $70.87 | $7,087.00 |
Need more?