Reference Only
PWT50
Conduit Fittings & Accessories .
Datasheet
PWT50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Conduit Fittings & Accessories | |
| Product | Tools | |
| Type | Spiral Wrap Tool | |
| Color | White | |
| Inside Diameter | 12.7 mm | |
| Product Type | Spiral Wrap | |
| Series | PWT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Wrap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.20 | $122.00 | |
| $11.46 | $286.50 | |
| $11.12 | $556.00 | |
| $10.78 | $1,078.00 | |
| $10.70 | $2,675.00 | |
| $10.49 | $5,245.00 | |
| $10.28 | $10,280.00 |
Need more?