Reference Only
PWT38
Conduit Fittings & Accessories .
Datasheet
PWT38 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Conduit Fittings & Accessories | |
| Product Type | Spiral Wrap | |
| Product | Tools | |
| Type | Spiral Wrap Tool | |
| Inside Diameter | 9.5 mm | |
| Series | PWT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Wrap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.82 | $118.20 | |
| $11.38 | $284.50 | |
| $11.06 | $553.00 | |
| $10.76 | $1,076.00 | |
| $10.63 | $2,657.50 | |
| $10.37 | $5,185.00 | |
| $10.20 | $10,200.00 |
Need more?