Reference Only
PWT100
Conduit Fittings & Accessories .
Datasheet
PWT100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Conduit Fittings & Accessories | |
| Product | Tools | |
| Type | Spiral Wrap Tool | |
| Inside Diameter | 25.4 mm | |
| Product Type | Spiral Wrap | |
| Series | PWT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Wrap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.86 | $148.60 | |
| $14.39 | $359.75 | |
| $14.02 | $701.00 | |
| $13.67 | $1,367.00 | |
| $13.66 | $3,415.00 | |
| $13.46 | $6,730.00 |
Need more?