Reference Only
PSL-WS
Switch Bezels / Switch Caps .
Datasheet
PSL-WS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Security | |
| For Use With | Pushbutton Switches | |
| Color | Red | |
| Packaging | Bulk | |
| Material | Nylon | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8301100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.77 | $103.85 | |
| $20.01 | $200.10 | |
| $19.26 | $481.50 | |
| $18.47 | $923.50 | |
| $17.95 | $1,795.00 | |
| $17.58 | $4,395.00 | |
| $17.28 | $8,640.00 |
Need more?