Reference Only

PRWP2S-D0

Cable Tie Mounts .

Manufacturer:

Mfr Part:
PRWP2S-D0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Tie Mounts
SeriesPRWP
ProductCable Tie Mounts
Mounting StylePush Mount
MaterialNylon
Length - in7.8 in
Length - mm198 mm
Width - in0.189 in
Width - mm4.8 mm
ComplianceUL
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Tensile Strength50 lbs
TradenamePan-Ty

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.579$579.00
$0.557$1,392.50
$0.54$2,700.00
$0.526$5,260.00
Need more?