Reference Only

PRWP1.5S-D20

Obsolete
Cable Tie Mounts

Manufacturer:

Mfr Part:
PRWP1.5S-D20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Tie Mounts
SeriesPRWP
ProductCable Tie Mounts
Mounting StylePush Mount
MaterialNylon
Length - in6.8 in
Length - mm173 mm
Width - in0.189 in
Width - mm4.8 mm
ComplianceUL
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Tensile Strength50 lbs
TradenamePan-Ty

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?