Reference Only

PRST40SC-D30

Cable Tie Mounts .

Manufacturer:

Mfr Part:
PRST40SC-D30

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Tie Mounts
ProductCable Tie Mounts
MaterialNylon
Length - in6.9 in
Length - mm175 mm
Width - in0.189 in
Width - mm4.8 mm
PackagingBulk
ComplianceUL
FeaturesHigh Temperature
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Tensile Strength50 lbs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.647$647.00
$0.586$1,465.00
$0.567$2,835.00
$0.55$5,500.00
Need more?