
PR2VFEP
Cable Mounting & Accessories .
Datasheet
PR2VFEP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Accessories | |
| Type | Single-Sided End Panel | |
| Material | Steel | |
| Color | Black | |
| Width | 2.131 m | |
| Length | 41 mm | |
| Height | 2.131 m | |
| Product | Cable Managers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $544.07 | $544.07 | |
| $544.06 | $5,440.60 |
Need more?