Reference Only

PR2VFD06

Racks & Rack Cabinet Accessories .

Manufacturer:

Mfr Part:
PR2VFD06

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryRacks & Rack Cabinet Accessories
ProductCable Managers
TypeSingle Sided Manager
ColorBlack
Length304.5 mm
Width152.4 mm
Height2.13 m
MaterialSteel
Dimensions304.5 mm x 152.4 mm x 2130.4 mm
Number of Rack Units45
Product TypeRacks & Rack Cabinets
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
HTS9403999045
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,095.05$1,095.05
Need more?