
PR2HF1
Cable Mounting & Accessories .
Datasheet
PR2HF1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Horizontal Single-Sided Manager | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Color | Black | |
| Width | 484 mm | |
| Length | 202 mm | |
| Height | 45.5 mm | |
| Product | Cable Managers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $130.04 | $130.04 | |
| $130.03 | $1,300.30 | |
| $128.64 | $3,216.00 | |
| $126.75 | $6,337.50 |
Need more?