Reference Only
PLWP3H-TL
Cable Tie Mounts .
Datasheet
PLWP3H-TL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Product | Cable Tie Mounts | |
| Mounting Style | Push Mount | |
| Material | Nylon | |
| Length - in | 12 in | |
| Length - mm | 305 mm | |
| Width - in | 0.299 in | |
| Width - mm | 7.6 mm | |
| Compliance | UL | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tensile Strength | 120 lbs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.11 | $555.00 | |
| $1.09 | $1,090.00 | |
| $1.06 | $2,650.00 | |
| $1.03 | $5,150.00 | |
| $1.02 | $10,200.00 |
Need more?