Reference Only

PLWP30SC-D30

Cable Tie Mounts .

Manufacturer:

Mfr Part:
PLWP30SC-D30

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Tie Mounts
ProductCable Tie Mounts
Mounting StylePush Mount
MaterialNylon
Length - in5.75 in
Length - mm146 mm
Width - in0.189 in
Width - mm4.8 mm
ComplianceUL
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Tensile Strength50 lbs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.371$371.00
$0.36$900.00
$0.345$1,725.00
$0.337$3,370.00
$0.33$8,250.00
Need more?
Contact Us