Reference Only

PLWP2H-TL

Cable Tie Mounts .

Manufacturer:

Mfr Part:
PLWP2H-TL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Tie Mounts
SeriesPLW
ProductCable Tie Mounts
Mounting StylePush Mount
MaterialNylon
Length - in8.9 in
Length - mm226 mm
Width - in0.189 in
Width - mm4.8 mm
ComplianceUL
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Tensile Strength120 lbs
TradenamePan-Ty

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.94$470.00
$0.90$900.00
$0.87$2,175.00
$0.86$4,300.00
$0.85$8,500.00
Need more?
Contact Us