Reference Only
PBSC6-X
Cable Mounting & Accessories .
Datasheet
PBSC6-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Harness Board | |
| Mounting Style | Spring | |
| Material | Steel | |
| Length | 6 in | |
| Family | Spring Wire Breakout System | |
| Height | 0.44 in | |
| Series | PBSC | |
| Subcategory | Wire & Cable Management | |
| Tradename | Quick-Build |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7320205060 |
| TARIC | 7320909090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.06 | $1,006.00 | |
| $9.62 | $1,924.00 | |
| $9.33 | $4,665.00 | |
| $9.04 | $9,040.00 |
Need more?