Reference Only

PBSC1-X

Cable Mounting & Accessories .

Manufacturer:

Mfr Part:
PBSC1-X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeHarness Board
MaterialSteel
Length1 in
FamilySpring Wire Breakout System
FeaturesSystem consists of harness board springs and spring holders to hold wire ends taut
Height0.44 in
SeriesPBSC
SubcategoryWire & Cable Management
TradenameQuick-Build

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7320205060
TARIC7320909090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.23$523.00
$4.72$944.00
$4.58$2,290.00
$4.45$4,450.00
$4.39$8,780.00
Need more?