Reference Only
P812MB18S
Conduit Fittings & Accessories .
Datasheet
P812MB18S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Conduit Fittings & Accessories | |
| Type | Box | |
| Thread Size | 1/4-20 | |
| Mounting Method | Stud | |
| Product Type | Accessories | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.24 | $181.00 | |
| $7.13 | $356.50 | |
| $6.96 | $696.00 | |
| $6.78 | $1,695.00 | |
| $6.69 | $3,345.00 | |
| $6.58 | $6,580.00 |
Need more?