Reference Only

P812M24SM

Conduit Fittings & Accessories .

Manufacturer:

Mfr Part:
P812M24SM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryConduit Fittings & Accessories
TypeBeam Clamp
Mounting StyleBeam Mount
Mounting Hole Size1/2 in
Mounting MethodBeam
Panel Thickness1/8 in to 1/4 in
Product TypeConduit Clip
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.80$360.00
$1.67$835.00
$1.62$1,620.00
$1.58$3,160.00
Need more?
Contact Us