Reference Only
P812M24
Conduit Fittings & Accessories .
Datasheet
P812M24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Conduit Fittings & Accessories | |
| Product Type | Conduit Clip | |
| Type | Beam Clamp | |
| Mounting Hole Size | 1/2 in | |
| Mounting Method | Beam | |
| Panel Thickness | 1/8 in to 1/4 in | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.22 | $222.00 | |
| $2.20 | $440.00 | |
| $2.00 | $1,000.00 | |
| $1.95 | $1,950.00 | |
| $1.91 | $3,820.00 |
Need more?