Reference Only
P4TIB
Conduit Fittings & Accessories .
Datasheet
P4TIB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Conduit Fittings & Accessories | |
| Type | Rod and Wire Hanger | |
| Thread Size | 1/4-20 | |
| Mounting Method | Threaded | |
| Product Type | Accessories | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.47 | $294.00 | |
| $1.44 | $720.00 | |
| $1.39 | $1,390.00 | |
| $1.35 | $2,700.00 | |
| $1.33 | $6,650.00 |
Need more?