Reference Only
P4H24
Conduit Fittings & Accessories .
Datasheet
P4H24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Conduit Fittings & Accessories | |
| Type | Beam Clamp | |
| Mounting Style | Beam Mount | |
| Mounting Method | Beam | |
| Product Type | Conduit Clip | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.91 | $91.00 | |
| $0.87 | $174.00 | |
| $0.85 | $425.00 | |
| $0.82 | $820.00 | |
| $0.79 | $1,580.00 | |
| $0.76 | $3,800.00 | |
| $0.76 | $7,600.00 |
Need more?