
P48G30M
Power Outlet Strips .
Datasheet
P48G30M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Power Outlet Strips | |
| Product | PDU - Power Distribution Units | |
| Features | (24) C13/C15 and (24) C13/C15/C19/C21 | |
| Color | Black | |
| Number of Outlets | 48 Outlet | |
| Cord Length | 10 ft | |
| Body Length | 70 in | |
| Length | 70 in | |
| Mounting Style | Vertical Mount, 0U | |
| Voltage Rating | 240 VAC, 415 VAC | |
| Current Rating | 32 A | |
| Application | Industrial | |
| Height | 2.9 in | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | + 10 C | |
| Product Type | Power Outlet Strips | |
| Subcategory | Power Condition | |
| Width | 2.2 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---