P48E26M Panduit

P48E26M

Power Outlet Strips .

Manufacturer:

Mfr Part:
P48E26M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryPower Outlet Strips
ProductPDU - Power Distribution Units
Features(24) C13/C15 and (24) C13/C15/C19/C21
ColorBlack
Number of Outlets48 Outlet
Cord Length10 ft
Body Length70 in
Mounting StyleVertical Mount, 0U
Voltage Rating208 VAC
Current Rating50 A
ApplicationIndustrial
Height2.9 in
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature+ 10 C
Product TypePower Outlet Strips
SubcategoryPower Condition
Width4.1 in

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5,106.83$5,106.83
Need more?
Contact Us