Reference Only
P20M24SM
Conduit Fittings & Accessories .
Datasheet
P20M24SM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Conduit Fittings & Accessories | |
| Type | Beam Clamp | |
| Mounting Style | Beam Mount | |
| Mounting Hole Size | 1 1/4 in | |
| Mounting Method | Beam | |
| Product Type | Conduit Clip | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.75 | $275.00 | |
| $2.67 | $534.00 | |
| $2.61 | $1,305.00 | |
| $2.55 | $2,550.00 | |
| $2.50 | $5,000.00 |
Need more?