Reference Only
P2-C
Obsolete
Terminals WIRE CONN RED
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Closed End | |
| Color | Metallic | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Mounting Style | Cable Mount / Free Hanging | |
| Product Type | Terminals | |
| Series | P2 | |
| Subcategory | Terminals | |
| Termination Style | Crimp |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?