Reference Only
NRD10B1
Obsolete
Racks & Rack Cabinet Accessories
Datasheet
NRD10B1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Racks & Rack Cabinet Accessories | |
| Product | Doors | |
| Type | Dual Hinged Door | |
| Color | Black | |
| Length | 42 mm | |
| Width | 272 mm | |
| Height | 2.08 m | |
| Dimensions | 42 mm x 272 mm x 2079 mm | |
| Number of Rack Units | 45 | |
| Product Type | Racks & Rack Cabinets | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8538100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?