Reference Only
NMF2WH
Racks & Rack Cabinet Accessories .
Datasheet
NMF2WH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Racks & Rack Cabinet Accessories | |
| Product | Cable Managers | |
| Type | Single Sided Manager | |
| Color | White | |
| Length | 157 mm | |
| Width | 483 mm | |
| Height | 88 mm | |
| Material | Plastic | |
| Dimensions | 157 mm x 483 mm x 88 mm | |
| Number of Rack Units | 2 | |
| Product Type | Racks & Rack Cabinets | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $122.33 | $122.33 | |
| $120.93 | $1,209.30 | |
| $117.81 | $2,945.25 | |
| $111.29 | $5,564.50 | |
| $109.48 | $10,948.00 |
Need more?