Reference Only
NMF1WH
Racks & Rack Cabinet Accessories .
Datasheet
NMF1WH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Racks & Rack Cabinet Accessories | |
| Product | Cable Managers | |
| Type | Single Sided Manager | |
| Color | White | |
| Length | 157 mm | |
| Width | 483 mm | |
| Height | 44 mm | |
| Material | Plastic | |
| Dimensions | 157 mm x 483 mm x 44 mm | |
| Number of Rack Units | 1 | |
| Product Type | Racks & Rack Cabinets | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $110.48 | $110.48 | |
| $108.07 | $1,080.70 | |
| $104.97 | $2,624.25 | |
| $102.68 | $5,134.00 | |
| $100.44 | $10,044.00 |
Need more?