Reference Only
NM2
Racks & Rack Cabinet Accessories .
Datasheet
NM2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Racks & Rack Cabinet Accessories | |
| Product | Cable Managers | |
| Type | Horizontal Cable Manager | |
| Width | 1.583 ft | |
| Number of Rack Units | 2RU | |
| Product Type | Racks & Rack Cabinets | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9403999045 |
| TARIC | 8538100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $147.84 | $147.84 | |
| $144.62 | $1,446.20 | |
| $140.42 | $3,510.50 | |
| $137.39 | $6,869.50 |
Need more?