Reference Only
NKFWH
RF Adapters - In Series .
Datasheet
NKFWH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | RF Adapters - In Series | |
| Body Material | Brass | |
| Body Style | Straight | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 3 GHz | |
| Packaging | Bulk | |
| Product Type | RF Adapters - In Series | |
| RF Series | F | |
| Shell Plating | Nickel | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.00 | $5.00 | |
| $4.56 | $45.60 | |
| $3.68 | $92.00 | |
| $3.45 | $345.00 | |
| $3.25 | $812.50 | |
| $3.16 | $1,580.00 | |
| $2.95 | $2,950.00 | |
| $2.88 | $7,200.00 |
Need more?