Reference Only

NKFPX1BN3NNM002

Fiber Optic Cable Assemblies NK 1-fiber OM3 SC to pigtail, 900 m buf.

Manufacturer:

Mfr Part:
NKFPX1BN3NNM002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryFiber Optic Cable Assemblies
ApplicationTelecom
Cable Length2 m
Number of Fibers1 Fiber
Jacket ColorBlue (Aqua)
Fiber TypeOM3
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.49$94.90
$9.26$231.50
$9.03$451.50
$8.81$881.00
$8.71$4,355.00
$8.62$8,620.00
Need more?
Contact Us