Reference Only
NKFPX1BN3NNM001
Fiber Optic Cable Assemblies NK 1-fiber OM3 SC to pigtail, 900 m buf.
Datasheet
NKFPX1BN3NNM001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Fiber Optic Cable Assemblies | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.85 | $98.50 | |
| $9.75 | $243.75 | |
| $9.36 | $468.00 | |
| $9.01 | $901.00 | |
| $8.88 | $2,220.00 | |
| $8.69 | $4,345.00 | |
| $8.61 | $8,610.00 |
Need more?