Reference Only

NKFP91BN1NNM001

Fiber Optic Cable Assemblies .

Manufacturer:

Mfr Part:
NKFP91BN1NNM001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
ApplicationOS2 Fiber Optic
Connector End ALC Simplex
Connector End BPigtail
Cable TypePatch Cord
Cable Length9.84 ft
Number of Fibers12 Fiber
Jacket ColorAqua
Insertion Loss0.3 dB
Mounting AngleStraight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.36$284.00
$10.95$547.50
$10.43$1,043.00
$9.90$2,475.00
$9.62$4,810.00
$9.33$9,330.00
Need more?
Contact Us